
The FSA4480UCX is an industrial-grade USB interface IC from Onsemi. It features a 25-pin VFBGA package and operates over a temperature range of -40°C to 85°C. The device is designed to work with supply voltages between 2.7V and 5.5V. It has a single function and channel, making it suitable for a variety of USB interface applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 25 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B25 |
| Width | 2.24 |
| Length | 2.28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 1 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |