
The FSA801UMX is a single-channel logic IC with a data rate of 480Mbps and a supply voltage range of 2.7V to 4.4V. It is designed for surface mount applications and has a nominal supply current of 20uA. The IC is packaged in a VQCCN-16 package and is RoHS compliant. It operates over a temperature range of -40°C to 85°C and is suitable for use in USB 2.0 applications.
Sign in to ask questions about the Onsemi FSA801UMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FSA801UMX technical specifications.
| Data Rate | 480Mbps |
| Height | 0.5mm |
| Interface | USB, UART |
| Length | 2.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.4V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 20uA |
| Number of Channels | 1 |
| Number of Ports | 1 |
| On-State Resistance | 3R |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 3R |
| RoHS Compliant | Yes |
| Supply Type | Single |
| USB Standard | USB 2.0 |
| Weight | 0.00654g |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSA801UMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
