
USB2.0 High-Speed, UART, and Audio Switch with Negative Signal Capability, 5000-REEL
Checking distributor stock and pricing after the page loads.
Onsemi FSA806UMX technical specifications.
| Height | 0.5mm |
| Length | 1.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.4V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| On-State Resistance | 3R |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Weight | 0.013155386g |
| Width | 1.8mm |
| RoHS | Compliant |
