Onsemi FSA831AL10X_F131 technical specifications.
| Fault Protection | Over Voltage |
| Interface | USB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSA831AL10X_F131 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
