Sign in to ask questions about the Onsemi FSA831L10X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FSA831L10X technical specifications.
| Height | 0.5mm |
| Interface | USB |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| USB Standard | USB 2.0 |
| Weight | 0.026g |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSA831L10X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
