
USB 2.0 High-Speed (480 Mbps) charger detection IC with isolation switch. Features a 4V to 6V operating supply voltage range and supports a maximum input voltage of 6V. This surface mount component has a compact 2.1mm x 1.6mm x 0.5mm footprint. Operates across a wide temperature range of -40°C to 85°C. Supplied in tape and reel packaging with 5000 units per reel.
Checking distributor stock and pricing after the page loads.
Onsemi FSA832L10X technical specifications.
| Data Rate | 480Mbps |
| Height | 0.5mm |
| Length | 2.1mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3.6V |
| Mount | Surface Mount |
| Number of Cells | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FSA832L |
| Weight | 0.026g |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
