Onsemi FSA9285AUCX technical specifications.
| Features | I²C |
| Height | 0.378mm |
| Length | 1.67mm |
| Max Input Voltage | 4.4V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.4V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Weight | 0.073g |
| Width | 2.01mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSA9285AUCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
