Onsemi FSA9480UCX technical specifications.
| Fault Protection | Over Current, Over Voltage |
| Interface | I2C, USB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Weight | 0.001482oz |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FSA9480UCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
