
Quad 2:1 analog multiplexer/de-multiplexer switch with a 137MHz -3dB bandwidth and 51.8Mbps data rate. Features 4 channels, 4 circuits, 8 inputs, and 4 outputs, with a 12 Ohm on-state resistance. Operates from a 3V to 5.5V single supply voltage, consuming a nominal 1uA supply current. Packaged in a 0.9mm high, 5mm long, 4.4mm wide TSSOP for surface mounting, supplied on a 2500-piece tape and reel. RoHS compliant and lead-free.
Onsemi FSAL200MTCX technical specifications.
| -3db Bandwidth | 137MHz |
| Bandwidth | 137MHz |
| Package/Case | TSSOP |
| Data Rate | 51.8Mbps |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 1uA |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Number of Switches | 4 |
| On-State Resistance | 12R |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Resistance | 12R |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Weight | 0.173g |
| Width | 4.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
