Sign in to ask questions about the Onsemi FSAL200QSC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FSAL200QSC technical specifications.
| -3db Bandwidth | 137MHz |
| Bandwidth | 137MHz |
| Package/Case | QSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Nominal Supply Current | 1uA |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Switches | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSAL200QSC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
