
600V, 10A Intelligent Power Module for motor drive applications. Features a 600V collector-emitter breakdown voltage and a maximum output current of 20A. Operates with a maximum supply voltage of 16.5V and a switching frequency up to 15kHz. Housed in a module package with through-hole mounting, offering 2.5kV isolation voltage. This RoHS compliant component is designed for operation between -20°C and 125°C.
Checking distributor stock and pricing after the page loads.
Onsemi FSAM10SH60A technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2.5V |
| Collector Emitter Voltage (VCEO) | 2.5V |
| Collector-emitter Voltage-Max | 600V |
| Current | 10A |
| Frequency | 15kHz |
| Height | 7.2mm |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 60mm |
| Min Breakdown Voltage | 600V |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 16.5V |
| Mount | Through Hole |
| Nominal Input Voltage | 253V |
| Output Current | 20A |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 43W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Motion SPM® 2 |
| Voltage | 600V |
| Weight | 32.58g |
| Width | 31mm |
| RoHS | Compliant |
No datasheet is available for this part.
