
The FSAM10SM60A is a 6-channel power module from Onsemi with a collector-emitter breakdown voltage of 450V and saturation voltage of 2.3V. It features a maximum operating temperature of 125°C and a minimum operating temperature of -20°C. The module is packaged in a lead-free module with a power dissipation of 43W. It is designed for through-hole mounting and is available in a rail/tube packaging with 8 units per package.
Onsemi FSAM10SM60A technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 450V |
| Collector Emitter Saturation Voltage | 2.3V |
| Collector-emitter Voltage-Max | 600V |
| Current | 10A |
| Height | 7.5mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Outputs | 6 |
| Output Current | 10A |
| Output Voltage | 600V |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Power Dissipation | 43W |
| RoHS Compliant | No |
| Series | SPM® |
| Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FSAM10SM60A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
