
600V, 15A intelligent power module for motor driver applications. Features 600V collector-emitter breakdown voltage, 2.5V collector-emitter saturation voltage, and a 15A maximum current rating. Operates at frequencies up to 15kHz with a maximum supply voltage of 16.5V. This through-hole mounted component offers 2.5kV isolation voltage and operates within a temperature range of -20°C to 125°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Onsemi FSAM15SH60A technical specifications.
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2.5V |
| Collector Emitter Voltage (VCEO) | 2.5V |
| Collector-emitter Voltage-Max | 600V |
| Current | 15A |
| Frequency | 15kHz |
| Height | 7.2mm |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 60mm |
| Min Breakdown Voltage | 600V |
| Max Current Rating | 15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 16.5V |
| Mount | Through Hole |
| Nominal Input Voltage | 253V |
| Output Current | 30A |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 50W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Motion SPM® 2 |
| Voltage | 600V |
| Weight | 32.58g |
| Width | 31mm |
| RoHS | Compliant |
No datasheet is available for this part.
