
600V, 20A intelligent power module for motor drive applications. Features a 600V collector-emitter breakdown voltage and a maximum continuous collector current of 20A. Offers a low collector-emitter saturation voltage of 2.5V and 2.5kV isolation voltage. Operates within a temperature range of -20°C to 125°C with a maximum power dissipation of 59W. Packaged in a module with through-hole mounting and lead-free, RoHS-compliant construction.
Checking distributor stock and pricing after the page loads.
Onsemi FSAM20SH60A technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2.5V |
| Collector Emitter Voltage (VCEO) | 2.5V |
| Collector-emitter Voltage-Max | 600V |
| Continuous Collector Current | 20A |
| Current | 20A |
| Height | 7.2mm |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 60mm |
| Min Breakdown Voltage | 600V |
| Max Current Rating | 15A |
| Max Input Voltage | 400V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 59W |
| Mount | Through Hole |
| Output Current | 40A |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Power Dissipation | 59W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Motion SPM® 2 |
| Voltage | 600V |
| Weight | 32.58g |
| Width | 31mm |
| RoHS | Compliant |
No datasheet is available for this part.
