600V/30A SMART POWER MODULE FO
Checking distributor stock and pricing after the page loads.
Onsemi FSAM30SM60SL technical specifications.
| Package/Case | Module |
| Current | 30A |
| Mount | Through Hole |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Series | SPM® |
| Voltage | 600V |
| RoHS | Compliant |