
Intelligent Power Module (IPM) featuring 600V collector-emitter breakdown voltage and a maximum output current of 110A. This module operates at a frequency of 5kHz with a maximum power dissipation of 189W. Designed for through-hole mounting, it offers 2.5kV isolation voltage and a maximum operating temperature of 125°C. The module is RoHS compliant and packaged in a 32-pin SPM32-DA configuration.
Checking distributor stock and pricing after the page loads.
Onsemi FSAM75SM60A technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2.4V |
| Collector Emitter Voltage (VCEO) | 2.4V |
| Collector-emitter Voltage-Max | 600V |
| Current | 75A |
| Frequency | 5kHz |
| Height | 7.2mm |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 60mm |
| Min Breakdown Voltage | 600V |
| Max Current Rating | 75A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 189W |
| Mount | Through Hole |
| Output Current | 110A |
| Output Voltage | 600V |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Power Dissipation | 189W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Motion SPM® 2 |
| Voltage | 600V |
| Weight | 46.938g |
| RoHS | Compliant |
