
The FSAT66P5X is a single supply, 1 circuit, 1 bit interface IC from Onsemi. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 150mW. The device is lead free and RoHS compliant, packaged in tape and reel quantities of 3000. It has a maximum supply current of 10uA and a maximum supply voltage of 5.5V, with a minimum supply voltage of 1.65V.
Sign in to ask questions about the Onsemi FSAT66P5X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FSAT66P5X technical specifications.
| -3db Bandwidth | 250MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSAT66P5X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
