
CMOS 4-channel 2:1 video switch, featuring a 300MHz -3dB bandwidth and 10Ω on-state resistance. This surface mount device operates from a 4V to 5.5V single supply, with a low quiescent current of 3µA. Delivering 5.5V output, it offers 5.7ns propagation delay and is packaged in a TSSOP for tape and reel distribution.
Checking distributor stock and pricing after the page loads.
Onsemi FSAV330MTCX technical specifications.
| -3db Bandwidth | 300MHz |
| Bandwidth | 300MHz |
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Nominal Input Voltage | 5.5V |
| Nominal Supply Current | 3uA |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 8 |
| On-State Resistance | 10R |
| Operating Supply Voltage | 5V |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.7ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Technology | CMOS |
| Termination | SMD/SMT |
| Throw Configuration | SPDT |
| Turn-Off Delay Time | 5.5ns |
| Turn-On Delay Time | 5.1ns |
| Weight | 0.173g |
| RoHS | Compliant |
