
Dual Channel 4:1 Video Switch, featuring a 300MHz -3dB bandwidth and 5ns propagation delay. This surface mount IC operates with a single 5V supply, ranging from 4.75V to 5.25V, and offers 2 channels with 4:1 throw configuration (SP4T). The component boasts a low 10 Ohm on-state resistance and a typical supply current of 3uA. Packaged in a compact TSSOP with dimensions of 5mm x 4.4mm x 0.9mm, it is lead-free, RoHS compliant, and available in 2500-piece tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Onsemi FSAV331MTCX technical specifications.
| -3db Bandwidth | 300MHz |
| Bandwidth | 300MHz |
| Package/Case | TSSOP |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 8 |
| On-State Resistance | 10R |
| Operating Frequency | 300 MHz |
| Operating Supply Voltage | 5V |
| Output Voltage | 5.25V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Supply Current | 3uA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Throw Configuration | SP4T |
| Weight | 0.173g |
| Width | 4.4mm |
| RoHS | Compliant |
