The FSAV331QSC is a dual 4-position SPST switch from Onsemi, operating at 5V with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a propagation delay of 5ns and an on-state resistance of 10R. The device is RoHS compliant and available in a QSOP package, suitable for surface mount applications.
Onsemi FSAV331QSC technical specifications.
| Package/Case | QSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 8 |
| On-State Resistance | 10R |
| Operating Frequency | 300 MHz |
| Operating Supply Voltage | 5V |
| Package Quantity | 4700 |
| Packaging | Rail/Tube |
| Propagation Delay | 5ns |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSAV331QSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.