
SPDT analog switch IC featuring 4 channels, 4 inputs, and 4 outputs. Operates with a single 5V supply voltage (4.75V to 5.25V) and offers a bandwidth of 368MHz. Surface mountable in a TSSOP package, this component boasts a low on-state resistance of 10 Ohms and a fast propagation delay of 0.1ns. Maximum power dissipation is 3uW, with a nominal supply current of 3uA.
Onsemi FSAV332MTC technical specifications.
| Bandwidth | 368MHz |
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3uW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Input Voltage | 800mV |
| Nominal Supply Current | 3uA |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 10R |
| Operating Supply Voltage | 5V |
| Package Quantity | 2350 |
| Packaging | Rail/Tube |
| Power Dissipation | 3uW |
| Propagation Delay | 0.1ns |
| Reach SVHC Compliant | No |
| Resistance | 10R |
| RoHS Compliant | No |
| Supply Type | Single |
| Termination | SMD/SMT |
| Throw Configuration | SPDT |
| Turn-Off Delay Time | 5ns |
| Turn-On Delay Time | 5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FSAV332MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.