Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FSAV332MTCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FSAV332MTCX technical specifications.
| Bandwidth | 368MHz |
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Input Voltage | 800mV |
| Nominal Supply Current | 3uA |
| Number of Channels | 4 |
| On-State Resistance | 10R |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.1ns |
| Resistance | 10R |
| RoHS Compliant | No |
| Supply Type | Single |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FSAV332MTCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
