
The FSAV332QSC is a 4-channel SPST logic switch with a bandwidth of 368MHz and an on-state resistance of 10R. It operates within a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 5V. The device is packaged in a QSOP package and is suitable for surface mount applications.
Onsemi FSAV332QSC technical specifications.
| Bandwidth | 368MHz |
| Package/Case | QSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Input Voltage | 800mV |
| Nominal Supply Current | 3uA |
| Number of Channels | 4 |
| On-State Resistance | 10R |
| Operating Supply Voltage | 5V |
| Package Quantity | 4700 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.1ns |
| Reach SVHC Compliant | No |
| Resistance | 10R |
| RoHS Compliant | No |
| Supply Type | Single |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Weight | 0.288g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FSAV332QSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.