
SPST analog switch IC, QSOP package, surface mount. Features 4 channels, 4 inputs, and 4 outputs with a 10 Ohm on-state resistance. Operates with a 5V supply voltage, ranging from 4.75V to 5.25V, and a nominal input voltage of 800mV. Offers a 368 MHz operating frequency and a 0.1ns propagation delay, with turn-on and turn-off delay times of 5ns. Designed for a wide operating temperature range of -40°C to 85°C.
Onsemi FSAV332QSCX technical specifications.
| Package/Case | QSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Input Voltage | 800mV |
| Nominal Supply Current | 3uA |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 10R |
| Operating Frequency | 368 MHz |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.1ns |
| Resistance | 10R |
| RoHS Compliant | No |
| Supply Type | Single |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 5ns |
| Turn-On Delay Time | 5ns |
| Weight | 0.288g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FSAV332QSCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
