
The FSAV430QSC is a single-supply SPDT switch with a bandwidth of 1.1GHz and an on-state resistance of 6 ohms. It is packaged in a QSOP package and is suitable for surface mount applications. The switch operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. However, it is not compliant with Reach SVHC regulations.
Sign in to ask questions about the Onsemi FSAV430QSC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FSAV430QSC technical specifications.
| Bandwidth | 1.1GHz |
| Package/Case | QSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| On-State Resistance | 6R |
| Package Quantity | 4700 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSAV430QSC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.