Onsemi FSAV433MTC technical specifications.
| Bandwidth | 550MHz |
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| On-State Resistance | 9R |
| Package Quantity | 1825 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSAV433MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.