
The FSAV450BQX is a 4-channel 8-output DPDT multiplexer with a -3dB bandwidth of 800MHz. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 4.5V and 5.5V. The device is lead-free and RoHS compliant, and is packaged in a surface mount package.
Sign in to ask questions about the Onsemi FSAV450BQX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FSAV450BQX technical specifications.
| -3db Bandwidth | 800MHz |
| Bandwidth | 800MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 8 |
| On-State Resistance | 7R |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 7R |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | DPDT |
| Weight | 0.123g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSAV450BQX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
