
The FSAV450QSC is a single-supply SPDT switch from Onsemi, packaged in a surface mount SSOP package. It operates over a temperature range of -40°C to 85°C and has an on-state resistance of 7 ohms. The switch is designed for use with a supply voltage of up to 5.5V and is lead-free. It is RoHS compliant and available in quantities of 4700 per rail or tube packaging.
Sign in to ask questions about the Onsemi FSAV450QSC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FSAV450QSC technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| On-State Resistance | 7R |
| Operating Supply Voltage | 5V |
| Package Quantity | 4700 |
| Packaging | Rail/Tube |
| Resistance | 7R |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSAV450QSC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.