
Integrated Power Switch for 16W offline flyback converters, operating at 100kHz. Features 700V breakdown voltage, 8A current, and 70% maximum duty cycle. Includes brown-in/out protection and a 6 Ohm on-state resistance. Packaged in PDIP for through-hole mounting, with a maximum power dissipation of 1.5W and an operating temperature range of -40°C to 105°C. RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Current | 8A |
| Fall Time | 60ns |
| Height | 4.965mm |
| Length | 10.16mm |
| Min Breakdown Voltage | 700V |
| Max Duty Cycle | 70% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 16W |
| Max Power Dissipation | 1.5W |
| Max Supply Current | 3.8mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| On-State Resistance | 6R |
| Operating Supply Current | 3.8mA |
| Operating Supply Voltage | 30V |
| Package Quantity | 59 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | mWSaver™ |
| Voltage | 7V |
| Weight | 0.8156g |
| Width | 7.112mm |
| RoHS | Compliant |
These are design resources that include the Onsemi FSB127HNY
Product discontinuance for onsemi power management ICs due to Macronix FAB closure. Last time buy: Jan 28, 2022; Last ship: Jul 28, 2022.
Product discontinuance notice for various onsemi power management and LED driver ICs due to the closure of the Macronix 5" FAB. Last time buy is December 26, 2020.
