
Intelligent Power Module featuring a 500V drain-to-source breakdown voltage and 1.5A continuous drain current. This module offers a 1.9 Ohm drain-to-source resistance and a maximum operating temperature of 150°C. With three outputs, it supports a maximum supply voltage of 400V and a maximum output current of 1.5A. The through-hole mounted module is RoHS compliant and packaged in a rail/tube.
Onsemi FSB50450 technical specifications.
| Package/Case | Module |
| Continuous Drain Current (ID) | 1.5A |
| Current | 1.5A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 1.9R |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Min Breakdown Voltage | 500V |
| Max Collector Current | 1.5A |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 4.5W |
| Max Supply Voltage | 400V |
| Mount | Through Hole |
| Number of Outputs | 3 |
| Operating Supply Current | 160uA |
| Operating Supply Voltage | 300V |
| Output Current | 1.5A |
| Output Voltage | 300V |
| Packaging | Rail/Tube |
| Power Dissipation | 4.5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Motion SPM® 5 |
| Voltage | 500V |
| Weight | 4.05g |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSB50450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
