
The FSB50450AS is a surface mount power MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 400V and a maximum collector current of 1.5A. The device is RoHS compliant and packaged in a tape and reel format with 450 units per package. The FSB50450AS is suitable for use in motor drivers and other high-power applications.
Sign in to ask questions about the Onsemi FSB50450AS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FSB50450AS technical specifications.
| Package/Case | SMD/SMT |
| Current | 1.5A |
| Height | 3.3mm |
| Length | 29.2mm |
| Min Breakdown Voltage | 500V |
| Max Collector Current | 1.5A |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 400V |
| Mount | Surface Mount |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Motion SPM® 5 |
| Supply Current | 200uA |
| Voltage | 500V |
| Weight | 3.864g |
| Width | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSB50450AS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.