
IPM MOSFET 500V 2A 23-Pin SPM23-GD T/R
Onsemi FSB50550AS technical specifications.
| Current | 2A |
| Height | 3.3mm |
| Length | 29.2mm |
| Min Breakdown Voltage | 500V |
| Max Collector Current | 2A |
| Max Current Rating | 1.2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 14.5W |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 13.5V |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Operating Supply Current | 200uA |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Motion SPM® 5 |
| Voltage | 500V |
| Weight | 3.864g |
| Width | 12.2mm |
| RoHS | Compliant |
No datasheet is available for this part.
