Onsemi FSB50550TB2 technical specifications.
| Package/Case | Module |
| Current | 1.8A |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Series | SPM® |
| Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSB50550TB2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.