
Intelligent Power Module featuring a 250V breakdown voltage and 3.6A maximum collector current. This through-hole mounted device offers three outputs and operates with a 150V supply voltage. It supports an operating frequency of 15 kHz and has a maximum power dissipation of 14.2W. The module is housed in a PDIP package, measuring 29.2mm in length, 12.2mm in width, and 3.3mm in height, with a weight of 5.968g. Operating temperature range is -40°C to 150°C.
Onsemi FSB50825A technical specifications.
| Package/Case | PDIP |
| Current | 3.6A |
| Height | 3.3mm |
| Length | 29.2mm |
| Min Breakdown Voltage | 250V |
| Max Collector Current | 3.6A |
| Max Current Rating | 3.6A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 14.2W |
| Max Supply Voltage | 200V |
| Mount | Through Hole |
| Number of Outputs | 3 |
| Operating Frequency | 15 kHz |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 150V |
| Output Current | 2A |
| Output Voltage | 250V |
| Package Quantity | 270 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Motion SPM® 5 |
| Voltage | 250V |
| Weight | 5.968g |
| Width | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSB50825A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
