
NPN Bipolar Junction Transistor (BJT) for surface mount applications, featuring a 60V collector-emitter breakdown voltage and a 2A maximum collector current. This component offers a low saturation voltage of 350mV and a minimum hFE of 100, with a transition frequency of 75MHz. Packaged in a TO-236-3 case, it operates within a temperature range of -55°C to 150°C and is supplied on a 3000-piece tape and reel. RoHS compliant and lead-free.
Sign in to ask questions about the Onsemi FSB560 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FSB560 technical specifications.
| Package/Case | TO-236-3 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | 350mV |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 350mV |
| Current Rating | 2A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 75MHz |
| Gain Bandwidth Product | 75MHz |
| Height | 0.94mm |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Breakdown Voltage | 60V |
| Max Collector Current | 2A |
| Max Frequency | 75MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 75MHz |
| DC Rated Voltage | 60V |
| Weight | 0.03g |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSB560 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.