
NPN Bipolar Junction Transistor (BJT) for surface mount applications. Features a maximum collector current of 2A and a collector-emitter voltage of 60V. Offers a low saturation voltage of 300mV and a transition frequency of 75MHz. Packaged in a TO-236-3 (SOT-23) case, this RoHS compliant component operates from -55°C to 150°C.
Onsemi FSB560A technical specifications.
| Package/Case | TO-236-3 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 300mV |
| Current Rating | 2A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 75MHz |
| Gain Bandwidth Product | 75MHz |
| Height | 0.94mm |
| hFE Min | 250 |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Breakdown Voltage | 60V |
| Max Collector Current | 2A |
| Max Frequency | 75MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 75MHz |
| DC Rated Voltage | 60V |
| Weight | 0.03g |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSB560A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
