The FSB70625 is a surface mount power MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 81W and a maximum supply voltage of 200V. The device is RoHS compliant and packaged in a tape and reel format with 1000 units per package. It is part of the Motion SPM 7 series and is suitable for use in motor drivers.
Onsemi FSB70625 technical specifications.
| Current | 6.9A |
| Height | 1.4mm |
| Length | 13mm |
| Min Breakdown Voltage | 250V |
| Max Collector Current | 6.9A |
| Max Current Rating | 6.9A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 81W |
| Max Supply Voltage | 200V |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Operating Frequency | 15 kHz |
| Operating Supply Current | 1.7mA |
| Operating Supply Voltage | 150V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Motion SPM® 7 |
| Voltage | 250V |
| Weight | 2.174663g |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSB70625 to view detailed technical specifications.
No datasheet is available for this part.