The FSBB15CH120D is an automotive-grade power module from Onsemi. It features a dual terminal configuration and operates within a temperature range of -40°C to 125°C. The module is designed to handle supply voltages between 300V and 800V. The FSBB15CH120D is a single-function device with 27 terminals, making it suitable for various power management applications.
Sign in to ask questions about the Onsemi FSBB15CH120D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FSBB15CH120D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 27 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDFM-T27 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 600 |
| Supply Voltage-Max (Vsup) | 800 |
| Supply Voltage-Min (Vsup) | 300 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FSBB15CH120D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.