
Intelligent power module featuring 600V collector-emitter breakdown voltage and a maximum collector current of 20A. This through-hole mounted component operates within a supply voltage range of 13.5V to 16.5V and offers a maximum power dissipation of 61W. Designed for motor driver applications, it boasts a maximum operating temperature of 125°C and is RoHS compliant. The module is packaged in a PDIP case, measuring 44mm in length, 27mm in width, and 5.5mm in height.
Checking distributor stock and pricing after the page loads.
Onsemi FSBB20CH60 technical specifications.
| Package/Case | PDIP |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 2.3V |
| Current | 20A |
| Height | 5.5mm |
| Lead Free | Lead Free |
| Length | 44mm |
| Min Breakdown Voltage | 600V |
| Max Collector Current | 20A |
| Max Current Rating | 20A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 61W |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 13.5V |
| Mount | Through Hole |
| Output Current | 20A |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Power Dissipation | 61W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SPM™ |
| Voltage | 600V |
| Weight | 13.32g |
| Width | 27mm |
| RoHS | Compliant |
No datasheet is available for this part.
