
Intelligent Power Module (IPM) featuring 600V breakdown voltage and 20A maximum current rating. This 27-pin SPM27-CC module offers 3 IGBT channels with integrated drivers, supporting a 15V operating supply voltage. Designed for through-hole mounting, it operates from -40°C to 150°C with a maximum power dissipation of 62W. The module boasts turn-on delay time of 0.75µs and turn-off delay time of 0.45µs, packaged in a 44mm x 26.8mm x 5.5mm module.
Onsemi FSBB20CH60C technical specifications.
| Package/Case | Module |
| Collector Emitter Voltage (VCEO) | 2V |
| Current | 20A |
| Height | 5.5mm |
| Lead Free | Lead Free |
| Length | 44mm |
| Min Breakdown Voltage | 600V |
| Max Collector Current | 20A |
| Max Current Rating | 20A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 62W |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 13.5V |
| Mount | Through Hole |
| Number of Channels | 6 |
| Number of Drivers | 3 |
| Number of Outputs | 3 |
| Operating Supply Voltage | 15V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Motion SPM® 3 |
| Turn-Off Delay Time | 0.45us |
| Turn-On Delay Time | 0.75us |
| Voltage | 600V |
| Weight | 21.978g |
| Width | 26.8mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSBB20CH60C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
