
The Onsemi FSBB20CH60CL is a 600V 20A motor driver IC packaged in a module with a through hole mount. It operates within a temperature range of -40°C to 150°C and has a maximum power dissipation of 62W. The device is RoHS compliant and available in a package quantity of 10, packaged in rail/tube format.
Checking distributor stock and pricing after the page loads.
Onsemi FSBB20CH60CL technical specifications.
| Package/Case | Module |
| Collector Emitter Voltage (VCEO) | 2V |
| Current | 20A |
| Height | 5.5mm |
| Length | 44mm |
| Min Breakdown Voltage | 600V |
| Max Current Rating | 20A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 62W |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 13.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 15V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Motion SPM® 3 |
| Voltage | 600V |
| Weight | 21.978g |
| RoHS | Compliant |
No datasheet is available for this part.