Onsemi FSBB20CH60L technical specifications.
| Package/Case | Module |
| Collector Emitter Voltage (VCEO) | 2.3V |
| Current | 20A |
| Height | 5.5mm |
| Length | 44mm |
| Min Breakdown Voltage | 600V |
| Max Current Rating | 20A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SPM® |
| Voltage | 600V |
| Weight | 21.978g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSBB20CH60L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.