
The FSBB30CH60B is a 600V 30A 4-channel power module from Onsemi. It is available in a module package with a height of 7mm. The module is lead-free and RoHS compliant. Operating temperature range is from -40°C to 150°C. The module is designed for use with an operating supply voltage of 15V, with a maximum supply voltage of 16.5V and a minimum supply voltage of 13.5V.
Onsemi FSBB30CH60B technical specifications.
| Package/Case | Module |
| Current | 30A |
| Height | 7mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 13.5V |
| Number of Outputs | 4 |
| Operating Supply Voltage | 15V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Motion-SPM® |
| Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSBB30CH60B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.