
Intelligent Power Module (IPM) featuring 600V breakdown voltage and 30A maximum output current. This 27-pin SPM27-EC module offers 6 channels and 3 outputs, with a maximum collector current of 30A. Operating within a supply voltage range of 13.5V to 16.5V, it boasts a maximum power dissipation of 106W and an isolation voltage of 2.5kV. The module operates from -40°C to 150°C and is RoHS compliant.
Onsemi FSBB30CH60C technical specifications.
| Package/Case | Module |
| Collector Emitter Voltage (VCEO) | 2V |
| Current | 30A |
| Height | 5.5mm |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 44mm |
| Min Breakdown Voltage | 600V |
| Max Collector Current | 30A |
| Max Current Rating | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 106W |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 13.5V |
| Mount | Through Hole |
| Number of Channels | 6 |
| Number of Outputs | 3 |
| Operating Supply Voltage | 16.5V |
| Output Current | 30A |
| Output Voltage | 600V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Motion SPM® 3 |
| Voltage | 600V |
| Weight | 21.978g |
| Width | 26.8mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSBB30CH60C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
