The FSBB30CH60DF is a 1-channel motor driver from Onsemi, operating within a temperature range of -40°C to 150°C. It has 27 terminals and is available in a 27-lead module package. The device is designed for automotive applications and has a nominal supply voltage of 15V, with a maximum and minimum supply voltage of 16.5V and 14V, respectively.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 27 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-T27 |
| Width | 26.8 |
| Length | 44 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 14 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |