
600V, 30A intelligent power module for motor drive applications. Features a 600V minimum breakdown voltage and a 30A maximum collector current. Operates within a temperature range of -20°C to 125°C, with a maximum supply voltage of 450V. Packaged in a PDIP through-hole mount, this RoHS compliant component offers 103W power dissipation.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Collector Emitter Voltage (VCEO) | 2.75V |
| Current | 30A |
| Height | 4.5mm |
| Lead Free | Lead Free |
| Length | 44mm |
| Min Breakdown Voltage | 600V |
| Max Collector Current | 30A |
| Max Current Rating | 30A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 450V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 5mA |
| Output Voltage | 800mV |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Power Dissipation | 103W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Motion SPM® 3 |
| Supply Current | 500uA |
| Voltage | 600V |
| Weight | 13.32g |
| Width | 27mm |
| RoHS | Compliant |
