Onsemi FSBF3CH60B technical specifications.
| Package/Case | Module |
| Collector Emitter Voltage (VCEO) | 2V |
| Current | 3A |
| Lead Free | Lead Free |
| Length | 44mm |
| Min Breakdown Voltage | 600V |
| Max Current Rating | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Motion-SPM® |
| Turn-Off Delay Time | 0.6us |
| Turn-On Delay Time | 0.75us |
| Voltage | 600V |
| Weight | 21.978g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi FSBF3CH60B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
