
600V, 5A Intelligent Power Module for motor drive applications. Features a 600V minimum breakdown voltage and a maximum collector current of 5A. Operates within a temperature range of -40°C to 150°C with a maximum power dissipation of 19W. This through-hole mounted module offers 2.5kV isolation voltage and is RoHS compliant. Includes a 0.75µs turn-on delay and 0.6µs turn-off delay.
Onsemi FSBF5CH60B technical specifications.
| Package/Case | Module |
| Collector Emitter Voltage (VCEO) | 2V |
| Current | 5A |
| Height | 5.5mm |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 44mm |
| Min Breakdown Voltage | 600V |
| Max Collector Current | 5A |
| Max Current Rating | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 19W |
| Mount | Through Hole |
| Nominal Input Voltage | 253V |
| Operating Supply Voltage | 300V |
| Output Current | 5mA |
| Output Voltage | 300mV |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Power Dissipation | 19W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Motion SPM® 3 |
| Supply Current | 23mA |
| Turn-Off Delay Time | 0.6us |
| Turn-On Delay Time | 0.75us |
| Voltage | 600V |
| Weight | 21.978g |
| Width | 26.8mm |
| RoHS | Compliant |
No datasheet is available for this part.
