Onsemi FSBF5CH60BS technical specifications.
| Package/Case | Module |
| Collector Emitter Saturation Voltage | 2V |
| Collector-emitter Voltage-Max | 600V |
| Current | 5A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 19W |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SPM™ |
| Voltage | 600V |
| RoHS | Compliant |
No datasheet is available for this part.