
700V integrated power switch for 13W offline flyback converters. Features 100kHz switching frequency, 85% maximum duty cycle, and 1.3A current capability. Includes brown-in/brown-out protection and 8.8 Ohm on-state resistance. Operates from 7V to 30V supply voltage with a maximum power dissipation of 15W. Packaged in a through-hole DIP for easy mounting.
Checking distributor stock and pricing after the page loads.
Onsemi FSBH0170ANY technical specifications.
| Package/Case | DIP |
| Current | 1.3A |
| Height | 3.683mm |
| Length | 9.83mm |
| Min Breakdown Voltage | 700V |
| Max Duty Cycle | 85% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 13W |
| Max Power Dissipation | 15W |
| Max Supply Current | 4mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 7V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| On-State Resistance | 8.8R |
| Package Quantity | 59 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FPS™ |
| Voltage | 30V |
| Weight | 0.8156g |
| Width | 6.67mm |
| RoHS | Compliant |
No datasheet is available for this part.